
3659/37SF 300 | |
|---|---|
DigiKey Part Number | 3M157797-300-ND |
Manufacturer | |
Manufacturer Product Number | 3659/37SF 300 |
Description | CBL RIBN 37COND 0.05 BLACK 300' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 37 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 300.0' (91.44m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Width 1.800" (45.72mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Spool | Voltage 300 V |
Part Status Active | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 37 | Features Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 300.0' (91.44m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,411.67000 | kr.9,411.67 |
| 2 | kr.8,529.43500 | kr.17,058.87 |
| 3 | kr.8,053.56667 | kr.24,160.70 |
| 5 | kr.7,493.93200 | kr.37,469.66 |
| 7 | kr.7,148.41429 | kr.50,038.90 |
| Unit Price without VAT: | kr.9,411.67000 |
|---|---|
| Unit Price with VAT: | kr.11,764.58750 |






