
Category | Jacket Color |
Mfr | Ribbon Width 1.800" (45.72mm) |
Series | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Voltage 300 V |
Part Status Discontinued at DigiKey | Operating Temperature -20°C ~ 105°C |
Cable Type Flat Cable, Round Jacket | Ratings UL Style 20267 |
Number of Conductors 37 | Features Splice Free, Zippable |
Pitch | Conductor Material Copper, Tinned |
Length 50.0' (15.24m) | Insulation Resistance 10GOhm |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,478.85000 | kr.1,478.85 |
| 5 | kr.1,207.40000 | kr.6,037.00 |
| 10 | kr.1,107.37900 | kr.11,073.79 |
| 25 | kr.978.78120 | kr.24,469.53 |
| 50 | kr.950.19660 | kr.47,509.83 |
| Unit Price without VAT: | kr.1,478.85000 |
|---|---|
| Unit Price with VAT: | kr.1,848.56250 |






