3659/15 500SF is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


3M
In Stock: 5
Unit Price: kr.2,600.92000
Datasheet
Flat Ribbon Cable Black 15 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 500.0' (152.40m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3659/15 500SF

DigiKey Part Number
3659/15500SF-ND
Manufacturer
Manufacturer Product Number
3659/15 500SF
Description
CBL RIBN 15COND 0.05 BLACK 500'
Customer Reference
Detailed Description
Flat Ribbon Cable Black 15 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 500.0' (152.40m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket Color
Mfr
Ribbon Width
0.700" (17.78mm)
Series
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Voltage
300 V
Part Status
Discontinued at DigiKey
Operating Temperature
-20°C ~ 105°C
Cable Type
Flat Cable, Round Jacket
Ratings
UL Style 20267
Number of Conductors
15
Features
Splice Free, Zippable
Pitch
Conductor Material
Copper, Tinned
Length
500.0' (152.40m)
Insulation Resistance
10GOhm
Wire Gauge
28 AWG
First Conductor Mark
Red
Conductor Strand
7 Strands / 36 AWG
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3659/15 100SF3M5MC15R-100-NDkr.2,600.92000Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Alternate Length
CBL RIBN 15COND 0.05 BLACK 5'
In-Stock: 0
Unit Price: kr.158.94000
CBL RIBN 15COND 0.05 BLACK 10'
In-Stock: 10
Unit Price: kr.276.30000
CBL RIBN 15COND 0.05 BLACK 25'
In-Stock: 0
Unit Price: kr.596.40000
CBL RIBN 15COND 0.05 BLACK 50'
In-Stock: 0
Unit Price:
CBL RIBN 15COND 0.05 BLACK 100'
In-Stock: 5
Unit Price: kr.2,600.92000