
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 15 | |
Pitch | ||
Length | 5.0' (1.52m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Splice Free, Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.158.94000 | kr.158.94 |
| 5 | kr.131.41600 | kr.657.08 |
| 10 | kr.120.78300 | kr.1,207.83 |
| 25 | kr.108.22120 | kr.2,705.53 |
| 50 | kr.99.52400 | kr.4,976.20 |
| 100 | kr.91.31120 | kr.9,131.12 |
| Unit Price without VAT: | kr.158.94000 |
|---|---|
| Unit Price with VAT: | kr.198.67500 |






