3601/34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3601/34 100

DigiKey Part Number
19-3601/34100-DS-ND
Manufacturer
Manufacturer Product Number
3601/34 100
Description
CBL RIBN 34COND 0.05 BLUE FEET
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 34 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
Enter Number of Feet in Order Quantity
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.029" (0.74mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Grade
-
Qualification
-
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Spool Size
100.0' (30.48m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.260.26000kr.260.26
5kr.207.22600kr.1,036.13
10kr.187.77900kr.1,877.79
25kr.164.89280kr.4,122.32
50kr.149.54320kr.7,477.16
100kr.135.74030kr.13,574.03
Manufacturers Standard Package
Unit Price without VAT:kr.260.26000
Unit Price with VAT:kr.325.32500
Alternate Length
CBL RIBN 34COND 0.05 BLUE 100'
In-Stock: 6
Unit Price: kr.18,026.72000
CBL RIBN 34COND 0.05 BLUE 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 BLUE 10'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 BLUE 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 BLUE 50'
In-Stock: 0
Unit Price: