3601/34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3601/34 100

DigiKey Part Number
MJ34C-10-ND
Manufacturer
Manufacturer Product Number
3601/34 100
Description
CBL RIBN 34COND 0.05 BLUE 10'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue 34 Conductors 0.050" (1.27mm) Flat Cable 10.0' (3.05m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Cable Type
Flat Cable
Number of Conductors
34
Pitch
Length
10.0' (3.05m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.029" (0.74mm)
Ribbon Width
1.700" (43.18mm)
Jacket (Insulation) Material
Fluorinated Ethylene-Propylene (FEP)
Voltage
300 V
Operating Temperature
-55°C ~ 200°C
Ratings
UL Style 20424
Features
-
Conductor Material
Copper, Silver Coated
Insulation Resistance
10GOhm
First Conductor Mark
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 34COND 0.05 BLUE 100'
In-Stock: 6
Unit Price: kr.18,026.72000
CBL RIBN 34COND 0.05 BLUE 5'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 BLUE 25'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 BLUE 50'
In-Stock: 0
Unit Price:
CBL RIBN 34COND 0.05 BLUE FEET
In-Stock: 86
Unit Price: kr.260.26000