3428-6303 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 179
Unit Price: kr.28.40000
Datasheet

Similar


3M
In Stock: 0
Unit Price: kr.11.21448
Datasheet

Similar


3M
In Stock: 459
Unit Price: kr.24.47000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 63
Unit Price: kr.40.26000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.29.31414
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 24
Unit Price: kr.48.94000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 382
Unit Price: kr.42.80000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2.331
Unit Price: kr.38.55000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 443
Unit Price: kr.23.14000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 1.628
Unit Price: kr.45.33000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 678
Unit Price: kr.31.70000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 3.246
Unit Price: kr.11.16000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.13.14376
Datasheet
Connector Header Through Hole 20 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 20 position 0.100" (2.54mm)
3428-6303
3428-6303

3428-6303

DigiKey Part Number
3M11945-ND
Manufacturer
Manufacturer Product Number
3428-6303
Description
CONN HEADER VERT 20POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Mating
0.240" (6.10mm)
Mfr
Contact Length - Post
0.155" (3.94mm)
Series
Overall Contact Length
0.695" (17.65mm)
Packaging
Bulk
Insulation Height
0.680" (17.27mm)
Part Status
Obsolete
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin-Lead
Number of Positions
Contact Material
Copper Alloy
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Row Spacing - Mating
Features
Keying Slot, Mounting Flange
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 105°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Black
Mounting Type
Current Rating (Amps)
1A
Termination
Solder
Contact Finish Thickness - Post
200.0µin (5.08µm)
Fastening Type
Latch Lock/Eject Hooks, Long
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
N3428-6303RB3M179MHS20B-NDkr.28.40000Direct
D3428-6002-AR3M0MHS20E-NDkr.11.21448Similar
N3428-6002RB3M459MHS20L-NDkr.24.47000Similar
102321-4TE Connectivity AMP Connectors63AHL20A-NDkr.40.26000Similar
2-5102321-4TE Connectivity AMP Connectors02-5102321-4-NDkr.29.31414Similar
Obsolete
This product is no longer manufactured. View Substitutes