
499206-4 | |
|---|---|
DigiKey Part Number | AHK20A-ND |
Manufacturer | |
Manufacturer Product Number | 499206-4 |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 499206-4 Models |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.110" (2.79mm) |
Series | Overall Contact Length 0.639" (16.23mm) |
Packaging Tray | Insulation Height 0.549" (13.94mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold or Gold-Palladium |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Features Keying Slot, Mounting Flange |
Number of Rows 2 | Operating Temperature -65°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Termination Solder | Base Product Number |
Fastening Type Latch Lock/Eject Hooks, Long |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 71918-120LF | Amphenol CS (FCI) | 2.455 | 609-1755-ND | kr.11.16000 | Similar |
| D3428-6302-AR | 3M | 1.360 | 3M157448-ND | kr.20.29000 | Similar |
| N3428-6302RB | 3M | 222 | MHS20N-ND | kr.27.14000 | Similar |
| N3428-6303RB | 3M | 179 | MHS20B-ND | kr.28.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.80000 | kr.42.80 |
| 36 | kr.33.20389 | kr.1,195.34 |
| 108 | kr.30.72611 | kr.3,318.42 |
| 504 | kr.27.56252 | kr.13,891.51 |
| 1.008 | kr.26.24811 | kr.26,458.09 |
| Unit Price without VAT: | kr.42.80000 |
|---|---|
| Unit Price with VAT: | kr.53.50000 |

