Similar
Similar
Similar
Similar
Similar
Similar
Similar

2329-6211-TG | |
|---|---|
DigiKey Part Number | 2329-6211-TG-ND |
Manufacturer | |
Manufacturer Product Number | 2329-6211-TG |
Description | CONN HEADER VERT 29POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2329-6211-TG Models |
Category | Contact Length - Mating 0.318" (8.08mm) |
Mfr | Contact Length - Post 0.120" (3.05mm) |
Series | Overall Contact Length 0.538" (13.67mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Discontinued at DigiKey | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin-Lead |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Thermoplastic, Glass Filled |
Number of Positions Loaded All | Operating Temperature -55°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890-18-029-10-001101 | Preci-Dip | 0 | 890-18-029-10-001101-ND | kr.21.27500 | Similar |
| 890-18-029-10-002101 | Preci-Dip | 0 | 890-18-029-10-002101-ND | kr.22.71235 | Similar |
| 890-70-029-10-001101 | Preci-Dip | 0 | 890-70-029-10-001101-ND | kr.7.37923 | Similar |
| 890-70-029-10-002101 | Preci-Dip | 0 | 890-70-029-10-002101-ND | kr.7.97726 | Similar |
| 890-80-029-10-001101 | Preci-Dip | 0 | 890-80-029-10-001101-ND | kr.6.47495 | Similar |










