
PBC29SFEN | |
|---|---|
DigiKey Part Number | S1251E-29-ND |
Manufacturer | |
Manufacturer Product Number | PBC29SFEN |
Description | CONN HEADER VERT 29POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 29 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Post 0.520" (13.21mm) |
Mfr | Overall Contact Length 0.938" (23.83mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions Loaded All | Operating Temperature -65°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Mating 0.318" (8.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.50000 | kr.26.50 |
| 10 | kr.22.49400 | kr.224.94 |
| 100 | kr.19.11640 | kr.1,911.64 |
| 500 | kr.17.06424 | kr.8,532.12 |
| 1.000 | kr.16.25018 | kr.16,250.18 |
| Unit Price without VAT: | kr.26.50000 |
|---|---|
| Unit Price with VAT: | kr.33.12500 |












