


1U30G-MB2-SA1-400 | |
|---|---|
DigiKey Part Number | 19-1U30G-MB2-SA1-400-ND |
Manufacturer | |
Manufacturer Product Number | 1U30G-MB2-SA1-400 |
Description | USB3 VISION INDUSTRIAL CAMERA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 13.12' (4.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 13.12' (4.00m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.950.05000 | kr.950.05 |
| 10 | kr.807.62700 | kr.8,076.27 |
| 25 | kr.757.11520 | kr.18,927.88 |
| 50 | kr.721.02800 | kr.36,051.40 |
| Unit Price without VAT: | kr.950.05000 |
|---|---|
| Unit Price with VAT: | kr.1,187.56250 |



