1U30G-MB2-SA1-300 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


3M
In Stock: 32
Unit Price: kr.270.40000
Datasheet

Parametric Equivalent


3M
In Stock: 11
Unit Price: kr.848.55000
Datasheet

Parametric Equivalent


3M
In Stock: 23
Unit Price: kr.477.85000
Datasheet
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Unshielded
3M Industrial Camera Cable Assemblies

1U30G-MB2-SA1-300

DigiKey Part Number
19-1U30G-MB2-SA1-300-ND
Manufacturer
Manufacturer Product Number
1U30G-MB2-SA1-300
Description
USB3 VISION INDUSTRIAL CAMERA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 9.84' (3.00m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
9.84' (3.00m)
Mfr
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Series
Transfer Rate
5Gbps
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Black
Configuration
Features
Data Transfer and Charge
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1U30A-MB2-SA1-300-CE3M3219-1U30A-MB2-SA1-300-CE-NDkr.270.40000Parametric Equivalent
1U30G-MB2-SA2-3003M1119-1U30G-MB2-SA2-300-NDkr.848.55000Parametric Equivalent
1U30S-MB2-SA1-3003M2319-1U30S-MB2-SA1-300-NDkr.477.85000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.828.13000kr.828.13
10kr.703.99400kr.7,039.94
25kr.659.95840kr.16,498.96
50kr.628.49680kr.31,424.84
100kr.604.91970kr.60,491.97
Manufacturers Standard Package
Unit Price without VAT:kr.828.13000
Unit Price with VAT:kr.1,035.16250