MFR Recommended

17081-6ES | |
|---|---|
DigiKey Part Number | 19-17081-6ES-ND |
Manufacturer | |
Manufacturer Product Number | 17081-6ES |
Description | HOOK MEDIUM WHITE |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Hook | |
Color | White | |
Size | Medium | |
Size / Dimension | 3.13" L x 1.13" W (79.5mm x 28.7mm) |

