HF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/14TP

DigiKey Part Number
HF14B-100-ND
19-HF100/14TP-DS-ND
Manufacturer
Manufacturer Product Number
HF100/14TP
Description
CBL RIBN 14COND TWIST PAIR 100'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Flat Ribbon Cable Blue, White 14 (7 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Flat Twisted Pair
Number of Conductors
14 (7 Pair Twisted)
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in DKK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1kr.27.52000kr.27.52
2kr.24.99000kr.49.98
3kr.23.63667kr.70.91
5kr.21.99000kr.109.95
7kr.20.97429kr.146.82
10kr.19.94200kr.199.42
25kr.17.50800kr.437.70
50kr.15.86440kr.793.22
100kr.14.38020kr.1,438.02
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
100kr.14.38020kr.1,438.02
200kr.13.04160kr.2,608.32
300kr.12.32213kr.3,696.64
500kr.11.47776kr.5,738.88
700kr.10.95744kr.7,670.21
1.000kr.10.43546kr.10,435.46
2.500kr.9.44689kr.23,617.22
Manufacturers Standard Package
Unit Price without VAT:kr.27.52000
Unit Price with VAT:kr.34.40000
Alternate Length
CBL RIBN 14COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 10'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 5'
In-Stock: 0
Unit Price: