HF100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF100/14TP

DigiKey Part Number
HF14B-5-ND
Manufacturer
Manufacturer Product Number
HF100/14TP
Description
CBL RIBN 14COND TWIST PAIR 5'
Customer Reference
Detailed Description
Flat Ribbon Cable Blue, White 14 (7 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Discontinued at Digi-Key
Cable Type
Flat Twisted Pair
Number of Conductors
14 (7 Pair Twisted)
Pitch
Length
5.0' (1.52m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 36 AWG
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.070" (1.78mm)
Ribbon Width
0.700" (17.78mm)
Jacket (Insulation) Material
Polyolefin (PO)
Voltage
150 V
Operating Temperature
-40°C ~ 105°C
Ratings
UL Style 21008
Features
-
Conductor Material
Copper, Tinned
Insulation Resistance
10GOhm
First Conductor Mark
-
Current Rating (Amps)
1 A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CBL RIBN 14COND TWIST PAIR 100'
In-Stock: 845
Unit Price: kr.27.52000
CBL RIBN 14COND TWIST PAIR 50'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 25'
In-Stock: 0
Unit Price:
CBL RIBN 14COND TWIST PAIR 10'
In-Stock: 0
Unit Price: