Similar
Similar
Similar
Similar
Similar
Similar

151212-2420-RB | |
|---|---|
DigiKey Part Number | 151212-2420-RB-ND |
Manufacturer | |
Manufacturer Product Number | 151212-2420-RB |
Description | CONN HEADER SMD 12POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 151212-2420-RB Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.152" (3.86mm) |
Series | Insulation Height 0.060" (1.52mm) |
Packaging Tray | Contact Shape Square |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 2 | Operating Temperature -55°C ~ 105°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1A |
Shrouding Unshrouded | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NRPN062MAMP-RC | Sullins Connector Solutions | 2.682 | S6008-06-ND | kr.7.35000 | Similar |
| NRPN062MAMS-RC | Sullins Connector Solutions | 913 | S6009-06-ND | kr.7.35000 | Similar |
| TMM-106-01-G-D-SM-P-TR | Samtec Inc. | 0 | SAM14753CT-ND | kr.16.61000 | Similar |
| TMM-106-01-L-D-SM-P-TR | Samtec Inc. | 227 | 612-TMM-106-01-L-D-SM-P-TRCT-ND | kr.13.69000 | Similar |
| TMM-106-01-S-D-SM-P-TR | Samtec Inc. | 790 | SAM14755CT-ND | kr.20.41000 | Similar |












