
TMM-106-01-G-D-SM-P-TR | |
|---|---|
DigiKey Part Number | SAM14753TR-ND - Tape & Reel (TR) SAM14753CT-ND - Cut Tape (CT) SAM14753DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMM-106-01-G-D-SM-P-TR |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TMM-106-01-G-D-SM-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.126" (3.20mm) |
Series | Insulation Height 0.059" (1.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 20.0µin (0.51µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.2A per Contact |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.61000 | kr.16.61 |
| 10 | kr.14.10700 | kr.141.07 |
| 100 | kr.11.98830 | kr.1,198.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | kr.11.01892 | kr.4,683.04 |
| 850 | kr.9.42124 | kr.8,008.05 |
| 1.275 | kr.8.40053 | kr.10,710.68 |
| Unit Price without VAT: | kr.16.61000 |
|---|---|
| Unit Price with VAT: | kr.20.76250 |









