
1402-XR | |
|---|---|
DigiKey Part Number | 3M158488-ND |
Manufacturer | |
Manufacturer Product Number | 1402-XR |
Description | EMS 4" EXTENDED RANGE 5' BALL MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Utilities Locator Locator Marker for use with Cables, Pipes, Utilities Locators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Utilities Locator | |
Accessory Type | Locator Marker | |
For Use With/Related Products | Cables, Pipes, Utilities Locators | |
Specifications | 4.000" Diameter, Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.183.64000 | kr.183.64 |
| 10 | kr.156.06900 | kr.1,560.69 |
| 30 | kr.144.43067 | kr.4,332.92 |
| 60 | kr.137.53983 | kr.8,252.39 |
| 120 | kr.130.98067 | kr.15,717.68 |
| 270 | kr.123.70463 | kr.33,400.25 |
| 510 | kr.118.28439 | kr.60,325.04 |
| Unit Price without VAT: | kr.183.64000 |
|---|---|
| Unit Price with VAT: | kr.229.55000 |



