
1401-XR | |
|---|---|
DigiKey Part Number | 3M158487-ND |
Manufacturer | |
Manufacturer Product Number | 1401-XR |
Description | EMS 4" EXTENDED RANGE 5' BALL MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Utilities Locator Locator Marker for use with Cables, Pipes, Utilities Locators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Utilities Locator | |
Accessory Type | Locator Marker | |
For Use With/Related Products | Cables, Pipes, Utilities Locators | |
Specifications | 4.000" Diameter, Orange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.178.30000 | kr.178.30 |
| 10 | kr.151.52900 | kr.1,515.29 |
| 30 | kr.140.22333 | kr.4,206.70 |
| 60 | kr.133.53400 | kr.8,012.04 |
| 120 | kr.127.16500 | kr.15,259.80 |
| 270 | kr.120.10144 | kr.32,427.39 |
| 510 | kr.115.06888 | kr.58,685.13 |
| Unit Price without VAT: | kr.178.30000 |
|---|---|
| Unit Price with VAT: | kr.222.87500 |


