


8810-7-11(5) | |
|---|---|
DigiKey Part Number | 1067-8810-7-11(5)-ND |
Manufacturer | |
Manufacturer Product Number | 8810-7-11(5) |
Description | THERM PAD 279.4MMX177.8MM W/ADH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 279.40mm x 177.80mm Rectangular Adhesive - Both Sides |
Datasheet | Datasheet |
Category | Material Acrylic |
Manufacturer 3M (TC) | Adhesive Adhesive - Both Sides |
Series | Backing, Carrier Polyester |
Packaging Box | Color White |
Part Status Active | Thermal Conductivity 0.6W/m-K |
Type Transfer Tape | Shelf Life 24 Months |
Shape Rectangular | Shelf Life Start Date of Manufacture |
Outline 279.40mm x 177.80mm | Storage/Refrigeration Temperature 72°F (22°C) |
Thickness 0.0098" (0.250mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.235.02000 | kr.235.02 |
| 10 | kr.180.38600 | kr.1,803.86 |
| 25 | kr.163.36920 | kr.4,084.23 |
| 50 | kr.151.96340 | kr.7,598.17 |
| 100 | kr.141.68000 | kr.14,168.00 |
| 250 | kr.141.53544 | kr.35,383.86 |
| Unit Price without VAT: | kr.235.02000 |
|---|---|
| Unit Price with VAT: | kr.293.77500 |


