YAGEO Group’s Automotive Solutions

Automotive precision components for the future of transportation.

YAGEO Group provides automotive grade components that are designed with safer failure mechanisms and qualified to industry standards, such as AEC-Q200 and VW AUDI 80808. Our parts have been proven on the road and in the lab. We have an extensive track record of reliability. Our automotive grade products are verified to work under harsh temperatures ranging from -50ÂşC to 125ÂşC, and are certified for automotive applications, such as powertrain, on-board electronics, and charging systems.

  • Body Electronics
  • Powertrain
  • Vehicle Electrification
  • Advanced Driver Assistance System (ADAS)
  • Infotainment
  • Safety & Security

Body Electronics

Body electronics in automotive applications encompass the electronic systems responsible for controlling various non-engine functions such as lighting, climate control, power windows, and central locking. These systems integrate multiple sensors, actuators, and microcontrollers to ensure the seamless operation and automation of comfort, convenience, and safety features. By managing these functions efficiently, body electronics enhance the overall user experience, vehicle safety, and energy efficiency.

Automotive Grade Molded Inductors - PA434xA Series

Pulse Electronics', a YAGEO Company, PA434xA series automotive grade molded inductors are designed for industrial and automotive applications

Automotive Hybrid Aluminum Polymer Capacitors – A781 Series

The KEMET, a YAGEO company, A781 series is a surface-mount conductive polymer hybrid capacitor with outstanding electrical performance.

Automotive Ultra High CV Capacitors - PEH227/PEG227 Series

KEMET's full line of axial and radial crown capacitors for automotive applications include the ultra-high CV PEG227 and PEH227.

Automotive AC Line Filter Common Mode Choke Coils - SC_XV Series

KEMET's common mode choke coils are AEC-Q200 qualified and have a variety of features suitable for automotive and harsh environment industrial applications.

Powertrain

The vehicle powertrain consists of the engine control unit (ECU), ignition system, fuel pump, throttle control, transmission control unit (TCU), and more. This system is crucial in the operation of the vehicle, and controls all of the subsystems that make vehicle movement possible.

SiC Gate Switching Automotive Grade Transformer - PM9595

Pulse Electronics, a YAGEO Company, expands its IATF flyback transformer specifically designed for SiC device switching.

Automotive High Isolation IGBT Driver Transformer - PMG3045NL

Pulse Electronics, a YAGEO Company, launches an automotive-grade forward gate drive transformer specifically designed for IGBT device switching.

Automotive Grade Molded Shielded Power Inductors - PM434x Series

Pulse Electronics', a YAGEO Company, PM434x series of inductors expands on its existing commercial grade platforms by offering a fully certified IATF alternative offering the same superior electrical performance.

R71H Automotive-Grade Capacitor

KEMET's R71H is a capacitor constructed of metalized polypropylene film with radial leads of tinned wire. It can reach operational temperatures of up to +125°C.

VW80808 Automotive-Grade Flexible Termination MLCCs

The KEMET VW80808 automotive-grade flexible termination (FT-CAP) multilayer ceramic capacitors (MLCCs) in X7R dielectric are suited for a variety of applications requiring proven, reliable performance in harsh environmental conditions.

Vehicle Electrification

Vehicle electrification is the process in converting our traditional combustion engines into electric motors. Along with the electric motor there are multiple systems and subsystems required including; Battery management systems (BMS), DC/DC converters, On-board chargers (OBC), traction inverters, and vehicle wireless charging components. With YAGEO Group, we produce a wide variety of automotive grade components that support vehicle electrification.

TVS (Transient Voltage Suppressors) Circuit Protection Components

YAGEO's TVS have very fast response speed to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events.

Automotive Grade MLCCs

Modern vehicles rely extensively on Multilayer Ceramic Capacitors (MLCCs) to ensure the proper and stable operation of their electronic circuits.

Automotive Polymer Tantalum SMT Capacitors - T598 Series

Meeting 100% of all the requirements of the Automotive Electronics Council (AEC)-Q200 Stress Test Qualification for Passive components.

C4AK Series High Temperature, Long Life DC-Link Film Capacitors

KEMET's C4AK capacitor is a polypropylene material metalized film capacitor with a rectangular, plastic box type design (black color) filled with resin.

High-Current AECQ/IATF Composite Core Inductors

Pulse Electronics', a YAGEO Company, composite core material-based inductors offer one of the highest energy densities of currently available surface-mount inductors.

Metal Composite Power Inductors - MPGV Series

KEMET, a YAGEO company, introduces MPGV metal composite inductors which are ideal for use in a wide variety of DC-to-DC switching power supplies for automotive applications.

Battery Management System (BMS) Components for Safety Isolation and EMI Noise Suppression

Pulse Electronics, a YAGEO Company isolation transformers and common mode chokes are designed for use in electric vehicles and energy storage systems that require BMS.

Advanced Driver Assistance System (ADAS)

Advanced Driver Assistance System (ADAS) utilize a combination of sensors, such as cameras, radar, LiDAR, and ultrasonic sensors, to gather real-time data about the vehicle's surroundings, facilitating enhanced situational awareness and safety features. These systems are managed by powerful electronic control units (ECUs) that process sensor data using complex algorithms and machine learning techniques to interpret driving conditions and potential hazards. ADAS functions include adaptive cruise control, lane-keeping assist, automatic emergency braking, and blind-spot detection, which actively assist the driver in maintaining safe driving practices and mitigating the risk of collisions. Communication networks within the vehicle, such as CAN bus and Ethernet, enable high-speed data exchange between ADAS components and other vehicle systems, ensuring timely and coordinated responses. Integration with vehicle-to-everything (V2X) communication expands the capability of ADAS, allowing the vehicle to interact with infrastructure and other vehicles for enhanced predictive and preventive safety measures.

Automotive AECQ Ethernet Magnetics Modules

Pulse Electronics, a YAGEO Company expands its line of AEC-Q200 Ethernet magnetics for automotive applications or applications requiring higher reliability and increased temperature rating.

Common Mode Choke 2 Line CAN-bus AEC-Q200

Pulse Electronics, a YAGEO Company introduces ChipChokes® designed to suppress EMI in automotive applications. These products are designed to provide superior performance in automotive CANbus (Controller Area Network) networks.

Automotive Grade Surface-Mount MLCCs

KEMET's automotive grade series surface-mount capacitors are suited for a variety of applications requiring proven, reliable performance in harsh environments.

AC Series Chip Resistors

YAGEO's automotive-grade thick film chip resistor, the AC series, conforms to the automotive electronics industry requirements and is mainly applicable to heating, ventilation, air conditioning (HVAC); infotainment; navigation; lighting; and power window systems, among others.

Infotainment

An infotainment system integrates information and entertainment features within a car. It includes the navigation system, heads up displays, night vision systems, cabin noise suppression, and the instrument cluster.

HiQ Automotive MLCC Capacitors - CBR Series

KEMET's HiQ-CBR automotive RF capacitor series features a copper electrode BME (base metal electrode) system that offers ultra-low ESR and high Q in the VHF, UHF, and microwave frequency bands.

Automotive Grade MLCCs

Modern vehicles rely extensively on Multilayer Ceramic Capacitors (MLCCs) to ensure the proper and stable operation of their electronic circuits.

GPS/Glonass Antennas

Pulse Electronics', a YAGEO company, offers GPS/Glonass ceramic patch antennas that are ideal for automotive applications.

Automotive AECQ Ethernet Magnetics Modules

Pulse Electronics, a YAGEO Company expands its line of AEC-Q200 Ethernet magnetics for automotive applications or applications requiring higher reliability and increased temperature rating.

Safety & Security

Automotive safety systems include active features like brake assist, anti-lock braking (ABS), collision warnings, airbag deployment, accident recorders, keyless entry, and more. These systems are vital in providing safe, reliable driving conditions for the driver and the vehicle.

Thin-Film Automotive Resistors - RP Series

YAGEO's RP series thin-film automotive resistors provide superior performance and reliability for a wide range of automotive applications.

Automotive AECQ Ethernet Magnetics Modules

Pulse Electronics, a YAGEO Company expands its line of AEC-Q200 Ethernet magnetics for automotive applications or applications requiring higher reliability and increased temperature rating.

Automotive Flex Suppressors

KEMET's FLEX SUPPRESSOR® is a composite sheet made by blending and dispersing micron-sized magnetic material powders in a polymer base.

Automotive Grade MLCCs

Modern vehicles rely extensively on Multilayer Ceramic Capacitors (MLCCs) to ensure the proper and stable operation of their electronic circuits.