WE-HEPC SMT Power Inductors
Würth Elektronik's inductors are magnetically shielded featuring a nickel-zinc core and a shielding ring material
Würth Elektronik’s WE-HEPC series SMT power inductors are high-efficiency power chokes. These inductors are magnetically shielded featuring a nickel-zinc core and a shielding ring material. The WE-HEPC series features a land pattern that matches the WE-LQFS, WE-SPC, and WE-TPC product series and is AEC-Q200 Grade 1 qualified. The inductors are available in 5030 and 6030 package sizes.
- Magnetically shielded
- AEC-Q200 grade 1 qualified
- Recommended solder profile: reflow
- Land pattern matching with: WE-LQFS, WE-SPC ,and WE-TPC
- Operating temperature: -40°C up to +125°C
- DC/DC converters
- Compact designs
- Embedded laptops and PCs
- Filter applications
WE-HEPC SMT Power Inductors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74408053003 | FIXED IND 3.3UH 2A 75 MOHM SMD | 3836 - Immediate | $6.69 | View Details |
![]() | ![]() | 74408063680 | FIXED IND 68UH 600MA 535 MOHM | 2256 - Immediate | $9.84 | View Details |
![]() | ![]() | 74408053330 | FIXED IND 33UH 800MA 415 MOHM | 877 - Immediate | $6.69 | View Details |
![]() | ![]() | 74408063220 | FIXED IND 22UH 1A 220 MOHM SMD | 3925 - Immediate | $9.84 | View Details |
![]() | ![]() | 74408063150 | FIXED IND 15UH 1.2A 180 MOHM SMD | 2542 - Immediate | $9.84 | View Details |
![]() | ![]() | 74408053006 | FIXED IND 6.8UH 1.3A 125 MOHM | 3861 - Immediate | $6.69 | View Details |
![]() | ![]() | 74408063470 | FIXED IND 47UH 800MA 385 MOHM | 4380 - Immediate | $9.84 | View Details |
![]() | ![]() | 74408053004 | FIXED IND 4.7UH 1.4A 100 MOHM | 5631 - Immediate | $6.69 | View Details |
![]() | ![]() | 74408063006 | FIXED IND 6.8UH 1.8A 100 MOHM | 2772 - Immediate | $9.84 | View Details |
![]() | ![]() | 74408063101 | FIXED IND 100UH 500MA 850 MOHM | 3230 - Immediate | $9.84 | View Details |
![]() | ![]() | 74408063330 | FIXED IND 33UH 900MA 285 MOHM | 2895 - Immediate | $9.84 | View Details |
![]() | ![]() | 74408053220 | FIXED IND 22UH 900MA 270 MOHM | 3425 - Immediate | $6.69 | View Details |
![]() | ![]() | 74408063004 | FIXED IND 4.7UH 2A 90 MOHM SMD | 1467 - Immediate | $9.84 | View Details |
![]() | ![]() | 74408053150 | FIXED IND 15UH 1.1A 200 MOHM SMD | 2818 - Immediate | $6.69 | View Details |
![]() | ![]() | 74408053100 | FIXED IND 10UH 1.2A 140 MOHM SMD | 2501 - Immediate | $6.69 | View Details |