
74408053330 | |
|---|---|
DigiKey Part Number | 732-74408053330TR-ND - Tape & Reel (TR) 732-74408053330CT-ND - Cut Tape (CT) 732-74408053330DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408053330 |
Description | FIXED IND 33UH 800MA 415 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Inductor 800 mA 415mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408053330 Models |
Category | DC Resistance (DCR) 415mOhm Max |
Mfr | Frequency - Self Resonant 15MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Supplier Device Package 5030 |
Current - Saturation (Isat) 1.3A | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Shielding Shielded | Height - Seated (Max) 0.116" (2.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.59000 | kr.6.59 |
| 10 | kr.5.83300 | kr.58.33 |
| 50 | kr.5.32560 | kr.266.28 |
| 100 | kr.4.50140 | kr.450.14 |
| 500 | kr.3.80400 | kr.1,902.00 |
| 800 | kr.3.36020 | kr.2,688.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.69450 | kr.5,389.00 |
| Unit Price without VAT: | kr.6.59000 |
|---|---|
| Unit Price with VAT: | kr.8.23750 |

