WE-HCIA SMD Flat Wire High-Current Inductor
Würth Elektronik's SMD flat wire high-current inductor features low losses and a low stray field
The WE-HCIA from Würth Elektronik is an SMD flat wire high-current inductor with low losses and a low stray field. The WE-HCIA is magnetically shielded and has a current carrying capacity of up to 36 A. These inductors are ideal for multimedia applications and filter chokes for motor electronics.
- Magnetically shielded
- Flat wire coil for low losses
- Low stray field
- Operating temperature: -55°C up to +150°C
- Current capability up to 36 A
- AEC-Q200
- Filter chokes for motor electronics
- Car infotainment
- Multimedia applications
WE-HCIA SMD Flat Wire High-Current Inductor
| Image | Manufacturer Part Number | Description | Tolerance | Current - Saturation (Isat) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 784325065 | FIXED IND 6.5UH 8.4A 11.55 MOHM | ±20% | 13A | 1860 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325055 | FIXED IND 5.2UH 10A 9.45 MOHM | ±20% | 14.3A | 344 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325042 | FIXED IND 4.2UH 11A 7.8 MOHM SMD | ±20% | 15.7A | 300 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325012 | FIXED IND 1.2UH 20A 2.04 MOHM | ±20% | 30A | 150 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325160 | FIXED IND 16.7UH 5A 38 MOHM SMD | ±20% | 7.8A | 600 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325078 | FIXED IND 7.8UH 8A 14.4 MOHM SMD | ±20% | 12A | 40 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325033 | FIXED IND 3.3UH 12A 5.75 MOHM | ±20% | 18A | 904 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325100 | FIXED IND 10UH 7.2A 23.1 MOHM | ±20% | 10.3A | 2917 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325024 | FIXED IND 2.4UH 14A 5.4 MOHM SMD | ±20% | 20.7A | 125 - Immediate | $27.07 | View Details |
![]() | ![]() | 784325018 | FIXED IND 1.8UH 16A 3.3 MOHM SMD | ±20% | 25A | 411 - Immediate | $27.07 | View Details |
![]() | ![]() | 7843250072 | FIXED IND 720NH 22A 1.38 MOHM | ±20% | 36.1A | 649 - Immediate | $27.07 | View Details |