784325xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
784325xxx
784325xxx_View2

784325024

DigiKey Part Number
732-784325024TR-ND - Tape & Reel (TR)
732-784325024CT-ND - Cut Tape (CT)
732-784325024DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
784325024
Description
WE-HCIA SMT FLAT WIRE HIGH CURRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2.4 µH Shielded Wirewound Inductor 14 A 5.4mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
784325024 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
2.4 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.7A
Shielding
Shielded
DC Resistance (DCR)
5.4mOhm Max
Q @ Freq
-
Frequency - Self Resonant
55MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.413" L x 0.394" W (10.50mm x 10.00mm)
Height - Seated (Max)
0.182" (4.63mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 134
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.94000kr.26.94
10kr.24.76800kr.247.68
50kr.21.76000kr.1,088.00
100kr.19.87780kr.1,987.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700kr.16.24000kr.11,368.00
Manufacturers Standard Package
Unit Price without VAT:kr.26.94000
Unit Price with VAT:kr.33.67500