WE-AFB Family EMI Suppression Axial Ferrite Beads
Würth Elektronik’s ferrite cores are available in a variety of types and grades of materials for excellent interference suppression
Würth Elektronik’s WE-AFB family EMI suppression axial ferrite beads are available with ferrite cores made of NiZn and MnZn. The NiZn core ferrites allow for excellent interference suppression and work in a broadband frequency range. The MnZn core ferrites (WE-AFB LFS) are best for low-frequency applications.
- NiZn core material: a material that works in a broadband frequency range
- MnZn core material: ideal for low-frequency applications from 150 kHz and 30 MHz
- Many different types and grades of material (NiZn) for excellent interference suppression
- Operating temperature: -25°C to +125°C
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multi-conductor wires
- Power supply cables, data and gage signal lines
- Suppression of electronic ballasts (i.e. neon tube) in the lighting industry
WE-AFB Series Ferrite Beads
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 74270062 | FERRITE CORE 307 OHM SOLID 6.1MM | 4698 - Immediate | $7.82 | View Details |
![]() | ![]() | 74270038 | FERRITE CORE 297OHM SOLID 3.55MM | 1045 - Immediate | $6.54 | View Details |
![]() | ![]() | 74270051 | FERRITE CORE 152OHM SOLID 10.5MM | 5732 - Immediate | $11.67 | View Details |
![]() | ![]() | 74270077 | FERRITE CORE 245 OHM SOLID 6.4MM | 220 - Immediate | $18.65 | View Details |
![]() | ![]() | 742700381 | FERRITE CORE 178OHM SOLID 3.55MM | 6016 - Immediate | $4.55 | View Details |
![]() | ![]() | 742700781 | FERRITE CORE 186 OHM SOLID 8.2MM | 1343 - Immediate | $7.88 | View Details |
![]() | ![]() | 7427009 | FERRITE CORE 193 OHM SOLID 9.5MM | 5546 - Immediate | $9.81 | View Details |
![]() | ![]() | 74270043 | FERRITE CORE 261 OHM SOLID 7.3MM | 308 - Immediate | $7.88 | View Details |
![]() | ![]() | 74270063 | FERRITE CORE 75 OHM SOLID 7.92MM | 0 - Immediate | $14.04 | View Details |
![]() | ![]() | 74270033 | FERRITE CORE 68 OHM SOLID 4.75MM | 29801 - Immediate | $4.23 | View Details |
![]() | ![]() | 74270030 | FERRITE CORE 173 OHM SOLID 5MM | 3548 - Immediate | $3.97 | View Details |
![]() | ![]() | 74270031 | FERRITE CORE 192 OHM SOLID 5MM | 1450 - Immediate | $3.97 | View Details |
![]() | ![]() | 74270032 | FERRITE CORE 256 OHM SOLID 5MM | 1164 - Immediate | $5.38 | View Details |
![]() | ![]() | 74270036 | FERRITE CORE 222 OHM SOLID 5.5MM | 6197 - Immediate | $6.09 | View Details |
![]() | ![]() | 74270037 | FERRITE CORE 168 OHM SOLID 5.6MM | 1822 - Immediate | $6.09 | View Details |
![]() | ![]() | 74270060 | FERRITE CORE 162 OHM SOLID 6.3MM | 831 - Immediate | $8.20 | View Details |
![]() | ![]() | 7427004 | FERRITE CORE 279 OHM SOLID 6.3MM | 0 - Immediate | $8.20 | View Details |
![]() | ![]() | 74270061 | FERRITE CORE 98 OHM SOLID 6.4MM | 688 - Immediate | $6.54 | View Details |
![]() | ![]() | 74270035 | FERRITE CORE 179 OHM SOLID 6.8MM | 3033 - Immediate | $13.20 | View Details |
![]() | ![]() | 74270045 | FERRITE CORE 203 OHM SOLID 7.2MM | 1708 - Immediate | $8.20 | View Details |