74270038
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742700781

DigiKey Part Number
732-13470-ND
Manufacturer
Manufacturer Product Number
742700781
Description
FERRITE CORE 186 OHM SOLID 8.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 186Ohm @ 100MHz ID 0.323" Dia (8.20mm) OD 0.559" Dia (14.20mm) Length 1.122" (28.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
186Ohm @ 100MHz
Material
7W700
Inner Dimension
0.323" Dia (8.20mm)
Outer Dimension
0.559" Dia (14.20mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.122" (28.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.014
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.7.20000kr.72.00
50kr.6.85440kr.342.72
100kr.6.56640kr.656.64
250kr.6.33600kr.1,584.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500