SiC43x 3 V to 24 V microBUCK®

Vishay’s SiC43x family enables a buck converter design with minimal external components

Image of Vishay Siliconix's SiC43x: 3V to 24V microBUCK® Vishay's SiC43x family of buck regulators was specifically designed from the ground up to eliminate external components. Soft start time, switching frequency, forced continuous or power save mode, and current limit can all be programmed using just two external resistors connected to the mode pins. Internal compensation includes the ripple injection components, so even with the use of ceramic output capacitors, no additional components are needed, unlike industry-standard constant on-time controllers. The internal ripple injection and error amplifier compensation components all adjust to the operating conditions chosen, enabling the widest operating range in the industry: VIN = 3 V to 24 V, VOUT = 0.6 V to 0.95 VIN.

Applications Diagram for SiC43x

Internal Compensation and Internal Ripple Injection Components

Features

  • Compact and simple
    • Minimum external components with two resistors set soft start, switching frequency, ILIMIT, and operating mode
  • Versatile
    • Wide operating voltage and current range
    • VOUT = 0.6 V to 0.95 VIN
    • VIN = 3.0 V TO 28 V (SiC438BED-T1-GE3 and SiC437AED-T1-GE3)
    • VIN = 3.0 V to 24 V (SiC431AED-T1-GE3)
  • Highly efficient
    • 50 µA quiescent current > 80 % efficiency at 1 mA
    • Peak efficiencies of 95% to 98% at heavier loads
Applications
  • Gaming
    • Game consoles
    • Portable game consoles
    • Accessories/controllers/steering wheels
  • Portable
    • Tablet PCs
    • Ultrabooks
    • Notebooks
  • Home Entertainment
    • Streaming media
    • Boxes
    • Televisions
  • Infrastructure
    • Line cards
    • Modems
    • Transmitters / base stations
    • AC/DC SMPS
  • Computing and peripherals
    • Servers
    • Embedded systems
    • SSD
    • UPS
    • Networking
    • Printers

SiC43x 3 V to 24 V microBUCK®

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
IC REG BCK ADJ POWERPAK MLP44-24SIC431AED-T1-GE3IC REG BCK ADJ POWERPAK MLP44-243214 - Immediate$19.46View Details
IC REG BCK ADJ POWERPAK MLP44-24SIC438BED-T1-GE3IC REG BCK ADJ POWERPAK MLP44-248566 - Immediate$15.98View Details
IC REG BCK ADJ POWERPAK MLP44-24SIC437AED-T1-GE3IC REG BCK ADJ POWERPAK MLP44-249661 - Immediate$17.56View Details
Published: 2017-12-07