VOM160xT and VOM305xT Phototriacs
Non-zero crossing phototriacs in industry-standard SOP-4 package from Vishay
Vishay/Semiconductor's broadens its optoelectronics portfolio with the release of five non-zero crossing phototriacs in the compact, industry-standard SOP-4 package. The devices are electrically equivalent to Vishay’s VO305x in the SMD DIP-6 package, but save up to 66% board space by comparison.
The VOM160xT series phototriacs have an IRED trigger current of 5 mA, 7 mA, and 10 mA. The VOM3052 and VOM3053 phototriacs have a LED trigger current of 5 mA for VOM3053 and 10 mA for VOM3052. The VOM160xT and VOM305xT series phototriacs isolate low-voltage logic from 120 VAC, 240 VAC, and 380 VAC lines to control resistive, inductive, or capacitive loads including motors, solenoids, high current thyristors or TRIACs, and relays.
| Features | Applications | |
|
|
Phototriacs
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | VOM160NT | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP | 7644 - Immediate | $5.90 | View Details |
![]() | ![]() | VOM160PT | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP | 3688 - Immediate | $6.34 | View Details |
![]() | ![]() | VOM160RT | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP | 2703 - Immediate | $6.85 | View Details |
![]() | ![]() | VOM3052T | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP | 3657 - Immediate | $7.61 | View Details |
![]() | ![]() | VOM3053T | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP | 2000 - Immediate | $7.99 | View Details |