
VOM3053T | |
|---|---|
DigiKey Part Number | VOM3053TTR-ND - Tape & Reel (TR) VOM3053TCT-ND - Cut Tape (CT) VOM3053TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOM3053T |
Description | OPTOISOLTR 3.75KV TRIAC 1CH 4SOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 3750Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | VOM3053T Models |
Category | Current - On State (It (RMS)) (Max) 70 mA |
Manufacturer Vishay Semiconductor Opto Division | Current - Hold (Ih) 300µA (Typ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Typ) 1.2V |
Part Status Active | Current - DC Forward (If) (Max) 60 mA |
Output Type Triac | Operating Temperature -40°C ~ 100°C |
Zero Crossing Circuit No | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 4-SMD, Gull Wing |
Voltage - Isolation 3750Vrms | Supplier Device Package 4-SOP (2.54mm) |
Voltage - Off State 600 V | Approval Agency CQC, cUR, UR |
Static dV/dt (Min) 1.5kV/µs | Base Product Number |
Current - LED Trigger (Ift) (Max) 5mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.63600 | kr.56.36 |
| 100 | kr.4.20150 | kr.420.15 |
| 500 | kr.3.56346 | kr.1,781.73 |
| 1.000 | kr.3.35475 | kr.3,354.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.17777 | kr.6,355.54 |
| 4.000 | kr.3.02780 | kr.12,111.20 |
| 6.000 | kr.2.95095 | kr.17,705.70 |
| 10.000 | kr.2.86425 | kr.28,642.50 |
| 14.000 | kr.2.81271 | kr.39,377.94 |
| 20.000 | kr.2.76247 | kr.55,249.40 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

