VOH1016A Series 1 MBd High-Speed Optocouplers

Vishay's optocouplers feature Schmitt-Trigger functionality for galvanic noise isolation and breaking up ground loops

Image of Vishay Opto's VOH1016A Series Optocouplers Vishay's VOH1016A series of 1 MBd high-speed optocouplers features an open collector transistor output with Schmitt-Trigger functionality for easy integration into digital systems. This series utilizes a highly efficient input LED coupled with an integrated optical photodiode IC detector in DIP-6 and SMD-6 packages. Low turn-on threshold current and supply current, combined with guaranteed minimum CMTI of 10 kV/µs, make these devices perfect solutions for galvanic noise isolation and breaking up ground loops in digital applications. Wide power supply range from 3 V to 15 V enables isolated level shifting in applications using different voltage domains.

Features
  • Open collector transistor output with Schmitt-Trigger functionality
  • Low typical turn-on threshold current: 0.65 mA
  • Maximum supply current: 1.0 mA
  • Guaranteed minimum common mode transient immunity (CMTI): 10 kV/µs
  • Wide power supply range: 3 V to 15 V
  • RoHS compliant
  • Latch-up and oscillation-free
  • Guaranteed on/off threshold hysteresis
  • High data rates to 2 MHz
  • Maximum rated withstand isolation voltage: 5000 VRMS
Applications
  • Programmable logic controllers
  • Serial data communication and bus systems
  • Switch mode power supplies

VOH1016A Series 1 MBd High-Speed Optocouplers

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
OPTOISOLTR 5KV OPEN COLL 6-SMDVOH1016AB-VTOPTOISOLTR 5KV OPEN COLL 6-SMD4403 - Immediate$7.67View Details
OPTOISOLTR 5KV OPEN COLL 6-DIPVOH1016AD-VOPTOISOLTR 5KV OPEN COLL 6-DIP1862 - Immediate$7.67View Details
OPTOISOLTR 5KV OPEN COLL 6-DIPVOH1016AG-VOPTOISOLTR 5KV OPEN COLL 6-DIP682 - Immediate$7.67View Details
OPTOISOLTR 5KV OPEN COLL 6-DIPVOH1016ADOPTOISOLTR 5KV OPEN COLL 6-DIP327 - Immediate$7.42View Details
OPTOISOLTR 5KV OPEN COLL 6-SMDVOH1016AB-TOPTOISOLTR 5KV OPEN COLL 6-SMD6982 - Immediate$7.42View Details
Published: 2019-01-21