
VOH1016AD | |
|---|---|
DigiKey Part Number | VOH1016AD-ND |
Manufacturer | |
Manufacturer Product Number | VOH1016AD |
Description | OPTOISOLTR 5KV OPEN COLL 6-DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2MHz Open Collector 5000Vrms 1 Channel 10kV/µs CMTI 6-DIP |
Datasheet | Datasheet |
Category | Data Rate 2MHz |
Manufacturer Vishay Semiconductor Opto Division | Propagation Delay tpLH / tpHL (Max) 2µs, 1.2µs |
Packaging Tube | Rise / Fall Time (Typ) 50ns, 40ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.1V |
Number of Channels 1 | Current - DC Forward (If) (Max) 50mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 16V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 6-DIP (0.400", 10.16mm) |
Output Type Open Collector | Supplier Device Package 6-DIP |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 50 | kr.4.20840 | kr.210.42 |
| 100 | kr.3.87500 | kr.387.50 |
| 500 | kr.3.27816 | kr.1,639.08 |
| 1.000 | kr.3.08276 | kr.3,082.76 |
| 2.000 | kr.2.91707 | kr.5,834.14 |
| 5.000 | kr.2.73614 | kr.13,680.70 |
| 10.000 | kr.2.62344 | kr.26,234.40 |
| 25.000 | kr.2.50065 | kr.62,516.25 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |

