Rectifiers in a DFN3820A Package
Vishay's rectifiers feature a very low profile of 0.88 mm
Vishay's 200 V FRED Pt ultrafast rectifiers are available in a low-profile DFN3820A package. The devices are available in 1 A, 2 A, 3 A, and 5 A current ratings where the current rating up to 5 A is more than double when compared to equivalent 200 V FRED Pt SMP (DO-220AA) packages. The rectifiers feature low leakage current as well as low forward voltage drop and low power losses. These devices also include wettable flanks which allow for easy inspection with AOI (automated optical inspection), with no X-ray necessary. These rectifiers have a very low profile of 0.88 mm (making them ideal for automated placement) and are AEC-Q101 and Vishay automotive grade qualified.
- Wettable flanks allow for easy inspection with AOI
- Low leakage current
- Ideal for automated placement
- Low forward voltage drop and low power loss
- Very low profile with a typical height of 0.88 mm
- For PFC, CRM snubber operation
- Available in 1 A, 2 A, 3 A, and 5 A
- Meets MSL level 1, per J-STD-020, LF maximum peak of +260°C
- AEC-Q101 and Vishay automotive grade qualified
- DC/DC converters
- Dual-voltage injector drivers
- ABS
- Airbags
- LED lighting as clamps
- Snubbers, freewheeling, and polarity protection diodes
Rectifiers in a DFN3820A Package
| Image | Manufacturer Part Number | Description | Voltage - Forward (Vf) (Max) @ If | Reverse Recovery Time (trr) | Current - Average Rectified (Io) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | VS-1EAH02HM3/I | DIODE STANDARD 200V 1A DFN3820A | 970 mV @ 1 A | 23 ns | 1A | 13980 - Immediate | $3.41 | View Details |
![]() | ![]() | VS-1EAH02-M3/H | DIODE STANDARD 200V 1A DFN3820A | 970 mV @ 1 A | 23 ns | 1A | 3526 - Immediate | $2.51 | View Details |
![]() | ![]() | VS-1EAH02-M3/I | DIODE STANDARD 200V 1A DFN3820A | 970 mV @ 1 A | 23 ns | 1A | 13780 - Immediate | $3.28 | View Details |
![]() | ![]() | VS-2EAH02HM3/H | DIODE STANDARD 200V 2A DFN3820A | 950 mV @ 2 A | 25 ns | 2A | 2755 - Immediate | $3.09 | View Details |
![]() | ![]() | VS-2EAH02HM3/I | DIODE STANDARD 200V 2A DFN3820A | 950 mV @ 2 A | 25 ns | 2A | 13500 - Immediate | $4.24 | View Details |
![]() | ![]() | VS-2EAH02-M3/H | DIODE STANDARD 200V 2A DFN3820A | 950 mV @ 2 A | 25 ns | 2A | 247 - Immediate | $3.73 | View Details |
![]() | ![]() | VS-2EAH02-M3/I | DIODE STANDARD 200V 2A DFN3820A | 950 mV @ 2 A | 25 ns | 2A | 13734 - Immediate | $3.99 | View Details |
![]() | ![]() | VS-3EAH02HM3/H | DIODE STANDARD 200V 3A DFN3820A | 960 mV @ 3 A | 25 ns | 3A | 2561 - Immediate | $3.54 | View Details |
![]() | ![]() | VS-3EAH02HM3/I | DIODE STANDARD 200V 3A DFN3820A | 960 mV @ 3 A | 25 ns | 3A | 13900 - Immediate | $4.57 | View Details |
![]() | ![]() | VS-3EAH02-M3/H | DIODE STANDARD 200V 3A DFN3820A | 960 mV @ 3 A | 25 ns | 3A | 6555 - Immediate | $2.70 | View Details |
![]() | ![]() | VS-3EAH02-M3/I | DIODE STANDARD 200V 3A DFN3820A | 960 mV @ 3 A | 25 ns | 3A | 13500 - Immediate | $3.86 | View Details |
![]() | ![]() | VS-5EAH02HM3/H | DIODE STANDARD 200V 5A DFN3820A | 970 mV @ 5 A | 25 ns | 5A | 3011 - Immediate | $4.63 | View Details |
![]() | ![]() | VS-5EAH02HM3/I | DIODE STANDARD 200V 5A DFN3820A | 970 mV @ 5 A | 25 ns | 5A | 11017 - Immediate | $5.85 | View Details |
![]() | ![]() | VS-5EAH02-M3/H | DIODE STANDARD 200V 5A DFN3820A | 970 mV @ 5 A | 25 ns | 5A | 2508 - Immediate | $3.73 | View Details |
![]() | ![]() | VS-5EAH02-M3/I | DIODE STANDARD 200V 5A DFN3820A | 970 mV @ 5 A | 25 ns | 5A | 13915 - Immediate | $5.47 | View Details |