


VS-3EAH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-3EAH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-3EAH02HM3/ICT-ND - Cut Tape (CT) 112-VS-3EAH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EAH02HM3/I |
Description | DIODE STANDARD 200V 3A DFN3820A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DFN3820A |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-3EAH02-M3/H | Vishay General Semiconductor - Diodes Division | 6.543 | 112-VS-3EAH02-M3/HCT-ND | kr.4.12000 | Parametric Equivalent |
| VS-3EAH02-M3/I | Vishay General Semiconductor - Diodes Division | 13.500 | 112-VS-3EAH02-M3/ICT-ND | kr.4.12000 | Parametric Equivalent |
| VS-3EAH02HM3/H | Vishay General Semiconductor - Diodes Division | 1.561 | 112-VS-3EAH02HM3/HCT-ND | kr.4.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.3.01800 | kr.30.18 |
| 100 | kr.1.94130 | kr.194.13 |
| 500 | kr.1.47582 | kr.737.91 |
| 1.000 | kr.1.32569 | kr.1,325.69 |
| 2.000 | kr.1.19928 | kr.2,398.56 |
| 5.000 | kr.1.06234 | kr.5,311.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | kr.0.94158 | kr.13,182.12 |
| 28.000 | kr.0.87614 | kr.24,531.92 |
| 42.000 | kr.0.84281 | kr.35,398.02 |
| 70.000 | kr.0.80538 | kr.56,376.60 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |

