IHLP®-2020CZ-01 Low-Profile High-Current Inductor

Vishay/Dale and DigiKey extend the IHLP® family with a device in the 2020 low-profile case size

Dale's IHLP-2020CZ-01 Low-Profile High-Current Inductor Vishay Dale announces a new IHLP low-profile, high-current inductor in the 2020 case size. The compact IHLP-2020CZ-01 offers a 5.18 mm by 5.49 mm footprint and ultra-low 3.0 mm profile, with a high maximum frequency and standard inductance values from 0.10 µH through 15 µH.

With a wide inductance range and low DCR down to 3.0 mΩ, the IHLP-2020CZ-01 serves as a high-performing, space- and power-saving solution for voltage regulator module (VRM) and dc-to-dc converter applications in a broad range of electronic products.

Features
  • Features 2020 case size
    • Compact 5.18 mm by 5.49 mm footprint with ultra-low 3.0 mm profile
  • Offers a frequency range up to 5 MHz
  • Wide inductance range from 0.10 µH to 15 µH
  • Low typical DCR from 3.0 mΩ to 252.0 mΩ, and maximum DCR from 3.16 mΩ to 265.0 mΩ
  • Provides a saturation current range from 2.5 A up to 27 A
  • Handles high transient current spikes without hard saturation
Applications
  • Voltage regulator module (VRM) and dc-to-dc converter applications in end products:
    • Next generation mobile devices
    • Notebooks and desktop computers
    • Servers
    • Graphic cards
    • Portable gaming devices
    • Personal navigation systems
    • Personal multimedia devices
    • Automotive systems
    • Low-profile, high-current power supplies and
    • Point of load (POL) converters
    • Distributed power systems
    • Field programmable gate arrays (FPGAs)

IHLP-2020CZ-01 Low-Profile High-Current Inductor

ImageManufacturer Part NumberDescriptionAvailable QuantityPrice
FIXED IND 100NH 23A 3.16 MOHMIHLP2020CZERR10M01FIXED IND 100NH 23A 3.16 MOHM1893 - Immediate$6.85View Details
FIXED IND 330NH 13.7A 5.56 MOHMIHLP2020CZERR33M01FIXED IND 330NH 13.7A 5.56 MOHM0 - Immediate$7.42View Details
FIXED IND 470NH 12.2A 7.04 MOHMIHLP2020CZERR47M01FIXED IND 470NH 12.2A 7.04 MOHM0 - Immediate$7.42View Details
FIXED IND 680NH 10.2A 8.96 MOHMIHLP2020CZERR68M01FIXED IND 680NH 10.2A 8.96 MOHM0 - Immediate$7.42View Details
FIXED IND 1UH 9.2A 13.7 MOHM SMDIHLP2020CZER1R0M01FIXED IND 1UH 9.2A 13.7 MOHM SMD0 - Immediate$7.42View Details
FIXED IND 1.5UH 7.2A 20.7 MOHMIHLP2020CZER1R5M01FIXED IND 1.5UH 7.2A 20.7 MOHM0 - Immediate$7.42View Details
FIXED IND 2.2UH 5.8A 29.2 MOHMIHLP2020CZER2R2M01FIXED IND 2.2UH 5.8A 29.2 MOHM0 - Immediate$7.42View Details
FIXED IND 3.3UH 5A 54.7 MOHM SMDIHLP2020CZER3R3M01FIXED IND 3.3UH 5A 54.7 MOHM SMD5804 - Immediate$6.85View Details
FIXED IND 4.7UH 3.5A 77.5 MOHMIHLP2020CZER4R7M01FIXED IND 4.7UH 3.5A 77.5 MOHM13990 - Immediate$5.71View Details
FIXED IND 5.6UH 3A 108 MOHM SMDIHLP2020CZER5R6M01FIXED IND 5.6UH 3A 108 MOHM SMD2042 - Immediate$6.85View Details
FIXED IND 10UH 2.5A 164 MOHM SMDIHLP2020CZER100M01FIXED IND 10UH 2.5A 164 MOHM SMD900 - Immediate$6.91View Details
Published: 2010-05-17