MFR Recommended
MFR Recommended
Direct
Direct
Direct
Direct
Similar
Similar

IHLP2020CZERR33M01 | |
|---|---|
DigiKey Part Number | 541-1262-2-ND - Tape & Reel (TR) 541-1262-1-ND - Cut Tape (CT) 541-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZERR33M01 |
Description | FIXED IND 330NH 13.7A 5.56 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 13.7 A 5.56mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZERR33M01 Models |
Category | Current - Saturation (Isat) 19A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.56mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHLP2020CZEKR33M01 | Vishay Dale | 0 | 541-IHLP2020CZEKR33M01TR-ND | kr.3.56594 | MFR Recommended |
| IHLP2525CZEK3R3M8A | Vishay Dale | 0 | 541-IHLP2525CZEK3R3M8ACT-ND | kr.7.35000 | MFR Recommended |
| 0530CDMCCDS-R33MC | Sumida America Inc. | 1.832 | 308-0530CDMCCDS-R33MCCT-ND | kr.3.99000 | Direct |
| PA4340.331NLT | Pulse Electronics | 7.750 | 553-3395-1-ND | kr.5.20000 | Direct |
| SRP5030T-R33M | Bourns Inc. | 229 | SRP5030T-R33MCT-ND | kr.6.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.08000 | kr.60.80 |
| 100 | kr.4.99850 | kr.499.85 |
| 1.000 | kr.4.13229 | kr.4,132.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.91622 | kr.7,832.44 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |









