75550 Two-Inverter Assembly for the Power Electronics Lab
Vishay is a proud provider of the hardware for the Power Electronics Lab, based on the approach in the textbook Power Electronics: Converters, Applications and Design
Vishay Dale's two-inverter printed circuit assembly (PCA) provides two 3-phase PWM inverters used to perform a variety of experiments involving various AC/DC machines, motors, and rectifier systems in the Power Electronics Lab, based on the approach in the textbook Power Electronics: Converters, Applications and Design, written by Ned Mohan, Tore M. Undeland, and William P. Robbins; and the Electric Drives Lab based on the approach in the textbook Electric Machines and Drives: A First Course by Ned Mohan.
This product is commonly used with Vishay product number 75771 (37-pin DSUB cable) and 87784 (8-pin encoder cable). Both of these cables are also used in Power Electronics Lab experiments.
Features
- Two completely independent three-phase PWM inverters for full simultaneous control of up to two machines
- 42 V DC-bus voltage to reduce electrical hazards
- Digital PWM input channels for real-time digital control
- Complete digital and analog interface with the DSP-based DS1104 Controller
- Over-voltage and independent over-current fault protection for each inverter
75550 Two-Inverter Assembly Power Electronics Lab
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPCA75550 | 2 INVERTER ASSEMBLY | 0 - Immediate | $12,560.00 | View Details |