


MPCA75550 | |
|---|---|
DigiKey Part Number | 541-2641-ND |
Manufacturer | |
Manufacturer Product Number | MPCA75550 |
Description | 2 INVERTER ASSEMBLY |
Customer Reference | |
Detailed Description | - * Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | * | |
Embedded | - | |
Utilized IC / Part | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |


