IsoBlock V Voltage Transducers
Verivolt presents transducers designed to provide high-quality isolated differential voltage measurements
The IsoBlock V module from Verivolt has been designed to provide high-quality isolated differential voltage measurements for applications requiring scaling of high voltages. Each IsoBlock V unit has four separate isolated channels, each of which can be connected to separate measurement sources while providing a functional range up to 1500 V. The input of each specific channel has its own isolated reference and can be configured to suit user needs. The output signals are referenced in respect to the ground channel of the user's data acquisition system. Verivolt designs its IsoBlock V modules with consideration for user, great flexibility, high channel-density, and low power consumption.
- Three way galvanic isolation
- Channel to channel
- Primary to secondary
- Signal to power
- 1200 V sustained and 5000 V peak isolation (1 min)
- DC to 120 kHz bandwidth
- Simple setup
- Drop in voltage sensing to channel isolation to any DAQ
IsoBlock V Voltage Transducers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | ISOBLOCK V-4C (1500V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 2 - Immediate | $9,342.79 | View Details |
![]() | ![]() | ISOBLOCK V-4C (1000V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 1 - Immediate | $9,342.79 | View Details |
![]() | ![]() | ISOBLOCK V-4C (500V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 9 - Immediate | $7,885.37 | View Details |
![]() | ![]() | ISOBLOCK V-4C (300V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 1 - Immediate | $9,342.79 | View Details |
![]() | ![]() | ISOBLOCK V-4C (250VAC 7VAC) | TRANSDUCER VOLTAGE 9-28VDC | 0 - Immediate | $6,125.54 | View Details |
![]() | ![]() | ISOBLOCK V-4C (150VAC 7VAC) | TRANSDUCER VOLTAGE 9-28VDC | 0 - Immediate | $21,352.74 | View Details |
![]() | ![]() | ISOBLOCK V-4C (100V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 4 - Immediate | $9,342.79 | View Details |
![]() | ![]() | ISOBLOCK V-4C (50V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 1 - Immediate | $9,342.79 | View Details |
![]() | ![]() | ISOBLOCK V-4C (1500V 5V) | TRANSDUCER VOLTAGE 9-28VDC | 0 - Immediate | $9,463.48 | View Details |
![]() | ![]() | ISOBLOCK V-4C (1000V 5V) | TRANSDUCER VOLTAGE 9-28VDC | 0 - Immediate | $9,463.48 | View Details |
![]() | ![]() | ISOBLOCK V-4C (100V 5V) | TRANSDUCER VOLTAGE 9-28VDC | 0 - Immediate | $9,463.48 | View Details |
![]() | ![]() | ISOBLOCK V-4C (50V 5V) | TRANSDUCER VOLTAGE 9-28VDC | 0 - Immediate | $9,463.48 | View Details |
![]() | ![]() | ISOBLOCK V-1C (1500V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 23 - Immediate | $2,492.33 | View Details |
![]() | ![]() | ISOBLOCK V-1C (1000V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 19 - Immediate | $2,950.73 | View Details |
![]() | ![]() | ISOBLOCK V-1C (750V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 21 - Immediate | $2,950.73 | View Details |
![]() | ![]() | ISOBLOCK V-1C (500V 10V) | TRANSDUCER VOLTAGE 8-28VDC | 0 - Immediate | $2,950.73 | View Details |
![]() | ![]() | ISOBLOCK V-1C (300V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 16 - Immediate | $2,950.73 | View Details |
![]() | ![]() | ISOBLOCK V-1C (200V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | ISOBLOCK V-1C (100V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 6 - Immediate | $2,849.39 | View Details |
![]() | ![]() | ISOBLOCK V-1C (50V 10V) | TRANSDUCER VOLTAGE 9-28VDC | 26 - Immediate | $2,950.73 | View Details |