
ISOBLOCK V-4C (1500V 5V) | |
|---|---|
DigiKey Part Number | 1780-1037-ND |
Manufacturer | |
Manufacturer Product Number | ISOBLOCK V-4C (1500V 5V) |
Description | TRANSDUCER VOLTAGE 9-28VDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Voltage Transducer ±1500V Input ±5V Output 9 ~ 28VDC DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ISOBLOCK V-4C (1500V 5V) Models |
Category | Isolation 1500V (Working) |
Manufacturer Verivolt LLC | Response Time 2.8µs |
Series | Accuracy ±0.2% |
Packaging Box | Voltage - Supply 9 ~ 28VDC |
Part Status Active | Mounting Type DIN Rail |
Type Voltage Transducer | Termination Style Spring Terminal |
Input Range ±1500V | Operating Temperature -25°C ~ 70°C |
Output ±5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9,331.02000 | kr.9,331.02 |
| Unit Price without VAT: | kr.9,331.02000 |
|---|---|
| Unit Price with VAT: | kr.11,663.77500 |

