UCC25230 PWM Converter

Texas Instruments' 12 V to 105 V input, 0.2 A output switching converter

Image of Texas Instruments' UCC25230 PWM ConverterTexas Instruments' UCC25230 is a highly integrated PWM converter operating as an isolated forward flyback. It has integrated high-side and low-side power switches and the control circuit includes all key converter functions. The power stage requires only one multiple winding coupled inductor and a few output capacitors for the complete solution. Voltage-mode feed-forward control with external compensation allows optimal output filter selection over a wide input voltage range. The UCC25230 has fixed frequency set internally at 380 kHz. It also includes input voltage UVLO and OVLO comparators with hysteresis as well as an input-good, open-collector output signal which can be used to enable PWM controllers.

Features Applications
  • Highly integrated converter operating as a buck, or isolated forward-flyback, Flybuck™
  • Wide operating input voltage range from 12 V to 100 V, 105-V surge
  • Up to 0.2 A output current
  • High density isolated standby bias supplies
  • DC-to-DC converters

UCC25230

ImageManufacturer Part NumberDescriptionTopologyAvailable QuantityPrice
IC REG BUCK FLYBACK ADJ 8VSONUCC25230DRMTIC REG BUCK FLYBACK ADJ 8VSONBuck, Flyback, Forward Converter3050 - Immediate$33.50View Details

Evaluation Module

ImageManufacturer Part NumberDescriptionOutputs and TypePower - OutputVoltage - OutputAvailable QuantityPriceView Details
EVAL BOARD FOR UCC25230UCC25230EVM-754EVAL BOARD FOR UCC252301 Isolated Output, 1 Non-Isolated Output1.5W12V, 12V0 - Immediate$700.23View Details
Published: 2013-07-02