Buck, Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable Adjustable 3.3V 1 Output 200mA 8-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC25230DRMT

DigiKey Part Number
296-29900-2-ND - Tape & Reel (TR)
296-29900-1-ND - Cut Tape (CT)
296-29900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC25230DRMT
Description
IC REG BUCK FLYBACK ADJ 8VSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck, Flyback, Forward Converter Switching Regulator IC Positive, Isolation Capable Adjustable 3.3V 1 Output 200mA 8-VDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
UCC25230DRMT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
12V
Voltage - Input (Max)
75V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
90V
Current - Output
Frequency - Switching
380kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSON (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.050
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.33.03000kr.33.03
10kr.25.20200kr.252.02
25kr.23.24480kr.581.12
100kr.21.09320kr.2,109.32
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.20.06764kr.5,016.91
500kr.19.44934kr.9,724.67
750kr.19.13979kr.14,354.84
1.250kr.18.79653kr.23,495.66
1.750kr.18.59613kr.32,543.23
2.500kr.18.40322kr.46,008.05
Manufacturers Standard Package
Unit Price without VAT:kr.33.03000
Unit Price with VAT:kr.41.28750