REF35 Ultra-Low-Power High-Precision Voltage Reference
Texas Instruments' reference offers low current consumption and class-leading performance specifications
Texas Instruments' REF35 is a nanopower low-drift, high-precision reference device that features ±0.05% initial accuracy with 650 nA typical power consumption. The temperature coefficient (12 ppm/°C) and long-term stability (40 ppm at 1,000 hours) can improve the system stability and reliability. The low power consumption combined with high-precision specifications make the reference device suitable for wide variety of portable and low-current applications.
The REF35 supplies up to 10 mA current with 3.3 ppmp-p noise and 20 ppm/mA load regulation. These features create a strong low-noise, high-accuracy power supply for precision sensors and 12b to 16b data converters. The operating temperature range is -40°C to +105°C and the device is functional over the range of -55°C to +125°C. The wide temperature range is suited for industrial applications. The REF35 is available in wide output voltage variants with a range of 1.024 V to 5.0 V. The device is offered in space-saving 6-pin SOT-23 and 4-pin WCSP packages.
- Ultra-low quiescent current: 650 nA (typ.)
- Initial accuracy: ±0.05% (max.)
- Temperature coefficient: 12 ppm/°C (max. for -40°C to +105°C)
- Output 1/f noise (0.1 Hz to 10 Hz): 3.3 ppmp-p
- NR pin reduces the noise
- EN pin reduces the shutdown current consumption
- Long-term stability: 40 ppm at 1,000 hrs.
- Thermal hysteresis: 70 ppm
- Specified temperature range: -40°C to +105°C
- Operating temperature range: -55°C to +125°C
- Output current: +10 mA, -5 mA
- Input voltage: VREF + VDO to 6 V
- Output voltage options: 1.024 V, 1.2 V, 1.25 V, 1.6 V, 1.8 V, 2.048 V, 2.5 V, 3.0 V, 3.3 V, 4.096 V, and 5.0 V
- Packages with small and extremely small footprints: 6-pin SOT−23 and 4-pin WCSP
- Flow transmitters
- Blood glucose monitors
- Servo drive control modules
- Power quality analyzers
- Fault indicators
- Oscilloscopes
- Process analytics
- Optical Modules
REF35 Ultra-Low-Power High-Precision Voltage References
| Image | Manufacturer Part Number | Description | Voltage - Output (Min/Fixed) | Noise - 0.1Hz to 10Hz | Voltage - Input | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | REF35125QDBVR | IC VREF SERIES 1.25V SOT23-6 | 1.25V | 3.3ppmp-p | 1.5V ~ 6V | 67 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35300QDBVR | IC VREF SERIES SOT23-6 | 3V | 3.8ppmp-p | 3.25V ~ 6V | 3445 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35160QDBVR | IC VREF SERIES 1.6V SOT23-6 | 1.6V | 3.8ppmp-p | 1.85V ~ 6V | 6719 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35205QDBVR | IC VREF SERIES 2.048V SOT23-6 | 2.048V | 3.8ppmp-p | 2.298V ~ 6V | 0 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35250QDBVR | IC VREF SERIES SOT23-6 | 2.5V | 3.8ppmp-p | 2.75V ~ 6V | 5313 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35500QDBVR | IC VREF SERIES SOT23-6 | 5V | 3.3ppmp-p | 5.25V ~ 6V | 2926 - Immediate | $13.95 | View Details |
![]() | ![]() | REF35102QDBVR | IC VREF SERIES 1.024V SOT23-6 | 1.024V | 3.8ppmp-p | 1.274V ~ 6V | 5516 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35180QDBVR | IC VREF SERIES 1.8V SOT23-6 | 1.8V | 3.8ppmp-p | 2.05V ~ 6V | 568 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35120QDBVR | IC VREF SERIES 1.2V SOT23-6 | 1.2V | 3.3ppmp-p | 1.45V ~ 6V | 1006 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35360QDBVR | IC VREF SERIES SOT23-6 | 3.6V | 3.8ppmp-p | 3.85V ~ 6V | 2228 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35330QDBVR | IC VREF SERIES SOT23-6 | 3.3V | 3.8ppmp-p | 3.55V ~ 6V | 3886 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35170QDBVR | IC VREF SERIES 1.7V SOT23-6 | 1.7V | 3.3ppmp-p | 1.95V ~ 6V | 2153 - Immediate | $13.89 | View Details |
![]() | ![]() | REF35409QDBVR | IC VREF | 1530 - Immediate | $13.89 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Type | Function | Embedded | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | REF35EVM | EVAL BOARD FOR REF35 | Power Management | Voltage Reference | No | 1 - Immediate | $270.06 | View Details |