
REF35170QDBVR | |
|---|---|
DigiKey Part Number | 296-REF35170QDBVRTR-ND - Tape & Reel (TR) 296-REF35170QDBVRCT-ND - Cut Tape (CT) 296-REF35170QDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF35170QDBVR |
Description | IC VREF SERIES 1.7V SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.7V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF35170QDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.7V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 12ppm/°C | |
Noise - 0.1Hz to 10Hz | 3.3ppmp-p | |
Noise - 10Hz to 10kHz | 0.7ppmrms | |
Voltage - Input | 1.95V ~ 6V | |
Current - Supply | 2.6µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.89000 | kr.13.89 |
| 10 | kr.10.29400 | kr.102.94 |
| 25 | kr.9.38800 | kr.234.70 |
| 100 | kr.8.39240 | kr.839.24 |
| 250 | kr.7.91712 | kr.1,979.28 |
| 500 | kr.7.63060 | kr.3,815.30 |
| 1.000 | kr.7.39489 | kr.7,394.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.10371 | kr.21,311.13 |
| 6.000 | kr.6.96120 | kr.41,767.20 |
| 9.000 | kr.6.88985 | kr.62,008.65 |
| Unit Price without VAT: | kr.13.89000 |
|---|---|
| Unit Price with VAT: | kr.17.36250 |

