Positive Lock Multi-Position Connectors
TE Connectivity’s multi-position connector mates multiple PCB position tabs while preventing half-mated and mismated connections
TE Connectivity’s positive lock multi-position connector with extra-low insertion force (X-LIF) terminal was developed to meet industry demands for improved production efficiency and easier part mating. The multi-position connector helps improve assembly efficiency by mating multiple printed circuit board (PCB) position tabs, while the positive lock feature and error-proof housing simplify assembly by preventing half-mated and mismated connectors.
Benefits
- Extra low insertion force (X-LIF) provides more ergonomic assembly
- Multi-position housing (3- or 4-position) increases assembly efficiency
- Asymmetrical housing eliminates the risk of mismating
- Positive lock system ensures reliable connection with audible mating confirmation and high retention force
- Terminal unlocking features allow easy separation from tabs
- Robust mechanical design reduces the likelihood of damage during assembly
- Housings: PBT
- UL94V-0
- GWT: +750°C
- Contact: tin-plated, copper alloy
- 18 AWG to 14 AWG, 15 A max.
- UL1977
- RoHs and REACH compliant
- VDE
- Air conditioners
- Microwave ovens
- PCB panels
Positive Lock Multi-Position Connectors
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2379911-1 | 250 FSPRING REC. 18-14AWG TPBR | 11484 - Immediate | $0.96 | View Details |
![]() | ![]() | 2379907-1 | 250 HSG.F-SPRING REC. 10MM3P NAT | 233 - Immediate | $3.15 | View Details |
![]() | ![]() | 2380041-1 | 250 HSG.F-SPRING REC. 10MM4P NAT | 66 - Immediate | $3.99 | View Details |