
2380041-1 | |
|---|---|
DigiKey Part Number | 17-2380041-1-ND |
Manufacturer | |
Manufacturer Product Number | 2380041-1 |
Description | 250 HSG.F-SPRING REC. 10MM4P NAT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2380041-1 Models |
Category | Terminal Size 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 4 |
Packaging Bag | Stacking Direction Top to Bottom |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Style Housing | Color Natural |
Terminal Type Quick Connect, Disconnect | Material Polybutylene Terephthalate (PBT) |
Gender Female, Receptacle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.3.40500 | kr.34.05 |
| 25 | kr.3.18760 | kr.79.69 |
| 50 | kr.3.03560 | kr.151.78 |
| 100 | kr.2.89040 | kr.289.04 |
| 250 | kr.2.70896 | kr.677.24 |
| 500 | kr.2.57962 | kr.1,289.81 |
| 1.000 | kr.2.45637 | kr.2,456.37 |
| 2.500 | kr.2.30254 | kr.5,756.35 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

