
SPM5030T-2R2M-HZ | |
|---|---|
DigiKey Part Number | 445-180095-2-ND - Tape & Reel (TR) 445-180095-1-ND - Cut Tape (CT) 445-180095-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-2R2M-HZ |
Description | FIXED IND 2.2UH 8.5A 21.23 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 8.5 A 21.23mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-2R2M-HZ Models |
Category | Current - Saturation (Isat) 3.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 21.23mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.7.74700 | kr.77.47 |
| 25 | kr.7.16920 | kr.179.23 |
| 50 | kr.6.75840 | kr.337.92 |
| 100 | kr.6.37230 | kr.637.23 |
| 250 | kr.5.89544 | kr.1,473.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.40016 | kr.2,700.08 |
| 1.000 | kr.5.09229 | kr.5,092.29 |
| 1.500 | kr.4.92064 | kr.7,380.96 |
| 2.500 | kr.4.71278 | kr.11,781.95 |
| 3.500 | kr.4.58083 | kr.16,032.90 |
| 5.000 | kr.4.44511 | kr.22,225.55 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

