
SPM4020T-R10N-DZ | |
|---|---|
DigiKey Part Number | 445-SPM4020T-R10N-DZTR-ND - Tape & Reel (TR) 445-SPM4020T-R10N-DZCT-ND - Cut Tape (CT) 445-SPM4020T-R10N-DZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-R10N-DZ |
Description | FIXED IND 100NH 11.3A 4.95 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 11.3 A 4.95mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 31.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.95mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.169" L x 0.161" W (4.30mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.5.14800 | kr.51.48 |
| 25 | kr.4.76000 | kr.119.00 |
| 50 | kr.4.48740 | kr.224.37 |
| 100 | kr.4.23070 | kr.423.07 |
| 250 | kr.3.91408 | kr.978.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.58514 | kr.1,792.57 |
| 1.000 | kr.3.38068 | kr.3,380.68 |
| 1.500 | kr.3.26654 | kr.4,899.81 |
| 2.500 | kr.3.12841 | kr.7,821.03 |
| 3.500 | kr.3.04068 | kr.10,642.38 |
| 5.000 | kr.2.95047 | kr.14,752.35 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |


