
SPM12565CT-R22M | |
|---|---|
DigiKey Part Number | 445-SPM12565CT-R22MTR-ND - Tape & Reel (TR) 445-SPM12565CT-R22MCT-ND - Cut Tape (CT) 445-SPM12565CT-R22MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM12565CT-R22M |
Description | FIXED IND 220NH 29.1A 1.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Wirewound Inductor 29.1 A 1.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 87.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.512" L x 0.492" W (13.00mm x 12.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.19000 | kr.13.19 |
| 10 | kr.10.82200 | kr.108.22 |
| 25 | kr.10.00960 | kr.250.24 |
| 50 | kr.9.43780 | kr.471.89 |
| 100 | kr.8.89880 | kr.889.88 |
| 250 | kr.8.23336 | kr.2,058.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.54194 | kr.3,770.97 |
| 1.000 | kr.7.11234 | kr.7,112.34 |
| 1.500 | kr.6.87281 | kr.10,309.22 |
| 2.500 | kr.6.58280 | kr.16,457.00 |
| 3.500 | kr.6.39869 | kr.22,395.42 |
| 5.000 | kr.6.34000 | kr.31,700.00 |
| Unit Price without VAT: | kr.13.19000 |
|---|---|
| Unit Price with VAT: | kr.16.48750 |

