RLF-T Series Automotive Low RDC Power Inductor
TDK's RLF7030-T series automotive-grade power inductor is a wire-wound shielded inductor
The TDK RLF7030-T series power inductor is a magnetic-shield-type wire-wound inductor with low DC resistance for general power circuits in automotive applications, with an operating temperature range of -40°C to +125°C. This series is AEC-Q200 compliant.
- Small size 7 mm x 7 mm, with 3.0 mm height
- High rated DC current
- Magnetic-shield-type wound construction
- Low DCR due to the use of rectangular wire
- Excellent DC bias characteristic
- Transmission controls
- Engine control units
- Power steering controls
- Brake controls
- Air bag control
- Other car systems and accessories
RLF-T
| Image | Manufacturer Part Number | Description | Available Quantity | Price | ||
|---|---|---|---|---|---|---|
![]() | ![]() | RLF7030T-1R0N6R4-T | FIXED IND 1UH 6.4A 8.76 MOHM SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RLF7030T-1R5N6R1-T | FIXED IND 1.5UH 6.1A 9.6 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RLF7030T-2R2M5R4-T | FIXED IND 2.2UH 5.4A 12 MOHM SMD | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RLF7030T-3R3M4R1-T | FIXED IND 3.3UH 4.1A 20.88 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RLF7030T-4R7M3R4-T | FIXED IND 4.7UH 3.4A 21.3 MOHM | 0 - Immediate | See Page for Pricing | View Details |
![]() | ![]() | RLF7030T-6R8M2R8-T | FIXED IND 6.8UH 2.8A 44.76 MOHM | 0 - Immediate | See Page for Pricing | View Details |